Part Details for 5TF-1500/3000-5S by Lorch Microwave
Overview of 5TF-1500/3000-5S by Lorch Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for 5TF-1500/3000-5S
5TF-1500/3000-5S CAD Models
5TF-1500/3000-5S Part Data Attributes
|
5TF-1500/3000-5S
Lorch Microwave
Buy Now
Datasheet
|
Compare Parts:
5TF-1500/3000-5S
Lorch Microwave
Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 1500MHz Min, 3000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LORCH MICROWAVE | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BPF | |
Height | 71.1 mm | |
Input Connector | SMA FEMALE | |
Length | 188 mm | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Output Connector | SMA FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 3000 MHz | |
Tuning Frequency-Min | 1500 MHz | |
VSWR | 1.5 | |
Width | 73.7 mm |