Datasheets
5V9888TNLGI8 by: Integrated Device Technology Inc

Clock Generator, 500MHz, VFQFPN-28

Part Details for 5V9888TNLGI8 by Integrated Device Technology Inc

Overview of 5V9888TNLGI8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5V9888TNLGI8

5V9888TNLGI8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5V9888TNLGI8 Part Data Attributes

5V9888TNLGI8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
5V9888TNLGI8 Integrated Device Technology Inc Clock Generator, 500MHz, VFQFPN-28
Source Content uid 5V9888TNLGI8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN
Package Description VFQFPN-28
Pin Count 28
Manufacturer Package Code VFQFPN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N28
JESD-609 Code e3
Length 6.3 mm
Moisture Sensitivity Level 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 400 MHz
Qualification Status Not Qualified
Supply Current-Max 210 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6.3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for 5V9888TNLGI8

This table gives cross-reference parts and alternative options found for 5V9888TNLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V9888TNLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS7152AMI-11T Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp 5V9888TNLGI8 vs ICS7152AMI-11T
664GI-01LFT TSSOP-16, Reel Integrated Device Technology Inc 5V9888TNLGI8 vs 664GI-01LFT
5P35021B-000NDGI8 VFQFPN-20, Reel Integrated Device Technology Inc 5V9888TNLGI8 vs 5P35021B-000NDGI8
MB88152PNF-G-100-JN-ERE1 Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 FUJITSU Limited 5V9888TNLGI8 vs MB88152PNF-G-100-JN-ERE1
CY2546IXXX Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 Cypress Semiconductor 5V9888TNLGI8 vs CY2546IXXX
ICS7152AM-11 Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp 5V9888TNLGI8 vs ICS7152AM-11
CY25422SXC Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Infineon Technologies AG 5V9888TNLGI8 vs CY25422SXC
548G-05ILFT Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 5V9888TNLGI8 vs 548G-05ILFT
ICS548G-05T Clock Generator, 12.288MHz, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 5V9888TNLGI8 vs ICS548G-05T
ICS7152AMI-02LF Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 API Technologies Corp 5V9888TNLGI8 vs ICS7152AMI-02LF

5V9888TNLGI8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5V9888TNLGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5V9888TNLGI8 by Integrated Device Technology Inc

  • Please alert me when 5V9888TNLGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5V9888TNLGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5V9888TNLGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5V9888TNLGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5V9888TNLGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5V9888TNLGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: