Part Details for 5AGXBA7D4F31C4N by Intel Corporation
Overview of 5AGXBA7D4F31C4N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGXBA7D4F31C4N
5AGXBA7D4F31C4N CAD Models
5AGXBA7D4F31C4N Part Data Attributes
|
5AGXBA7D4F31C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXBA7D4F31C4N
Intel Corporation
Field Programmable Gate Array, 670MHz, 242000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9168 | |
Number of Inputs | 384 | |
Number of Logic Cells | 242000 | |
Number of Outputs | 384 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9168 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for 5AGXBA7D4F31C4N
This table gives cross-reference parts and alternative options found for 5AGXBA7D4F31C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXBA7D4F31C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXBA7D4F31C4 | Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896 | Intel Corporation | 5AGXBA7D4F31C4N vs 5AGXBA7D4F31C4 |
5AGXBA7D4F31C4N | Field Programmable Gate Array, 670MHz, 242000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896 | Altera Corporation | 5AGXBA7D4F31C4N vs 5AGXBA7D4F31C4N |
5AGXBA7D4F31C4 | Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896 | Altera Corporation | 5AGXBA7D4F31C4N vs 5AGXBA7D4F31C4 |
5AGXBA7D4F31C4P | Field Programmable Gate Array, 242000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXBA7D4F31C4N vs 5AGXBA7D4F31C4P |