Part Details for 5AGXFB3H4F35I3 by Altera Corporation
Overview of 5AGXFB3H4F35I3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 5AGXFB3H4F35I3
5AGXFB3H4F35I3 CAD Models
5AGXFB3H4F35I3 Part Data Attributes
|
5AGXFB3H4F35I3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXFB3H4F35I3
Altera Corporation
Field Programmable Gate Array, 362000 CLBs, 650MHz, PBGA1152, 35 MM, FBGA-1152
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 35 MM, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | CAN ALSO OPERATES AT 1.1 V AND 1.15 V NOMINAL SUPPLY | |
Clock Frequency-Max | 650 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of CLBs | 362000 | |
Number of Terminals | 1152 | |
Organization | 362000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |