Part Details for 5AGXFB7K4F40C5N by Altera Corporation
Overview of 5AGXFB7K4F40C5N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGXFB7K4F40C5N
5AGXFB7K4F40C5N CAD Models
5AGXFB7K4F40C5N Part Data Attributes
|
5AGXFB7K4F40C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXFB7K4F40C5N
Altera Corporation
Field Programmable Gate Array, 622MHz, 503500-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA1517,39X39,40 | |
Pin Count | 1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 622 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 704 | |
Number of Logic Cells | 503500 | |
Number of Outputs | 704 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for 5AGXFB7K4F40C5N
This table gives cross-reference parts and alternative options found for 5AGXFB7K4F40C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB7K4F40C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXFB7K4F40C5N | Field Programmable Gate Array, 622MHz, 503500-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40C5N |
5AGXFB7K4F40C5 | Field Programmable Gate Array, 622MHz, 503500-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40C5 |
5AGXFB7K4F40C5 | Field Programmable Gate Array, 622MHz, 503500-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40C5 |
5AGXFB7K4F40I5G | Field Programmable Gate Array, | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40I5G |
5AGXFB7K4F40I5P | Field Programmable Gate Array, 504000-Cell, PBGA1517, FBGA-1517 | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40I5P |
5AGXFB7K4F40C5G | Field Programmable Gate Array, | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40C5G |
5AGXFB7K4F40I5N | Field Programmable Gate Array, 622MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40I5N |
5AGXFB7K4F40I5 | Field Programmable Gate Array, 622MHz, 503500-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | 5AGXFB7K4F40C5N vs 5AGXFB7K4F40I5 |