-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_28472002
|
Arrow Electronics | FPGA Arria® V ST Family 462000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2113 | Americas - 28 |
|
$818.1900 / $1,017.1100 | Buy Now |
DISTI #
71295715
|
Verical | FPGA Arria® V ST Family 462000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 28 |
|
$818.1900 / $1,017.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5ASTFD5K3F40I3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5ASTFD5K3F40I3N
Intel Corporation
Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Number of CLBs | 17434 | |
Number of Inputs | 540 | |
Number of Logic Cells | 462000 | |
Number of Outputs | 540 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 17434 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.18 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
This table gives cross-reference parts and alternative options found for 5ASTFD5K3F40I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ASTFD5K3F40I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5ASTFD5K3F40I3G | Field Programmable Gate Array, | Intel Corporation | 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3G |