Part Details for 5AVRZP2000 by Volt Polska
Overview of 5AVRZP2000 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5AVRZP2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5AVRZP2000
|
TME | Device: automatic voltage stabiliser, 2000VA, Uout: 230VAC, ±3% Min Qty: 1 | 1 |
|
$90.2500 / $97.3300 | Buy Now |