5B22
Description: Analog Circuit

Overview of 5B22 by D1 International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS8045B-223MRC Coilcraft Inc General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3232,
LPS8045B-224MRC Coilcraft Inc General Purpose Inductor, 220uH, 20%, Ferrite-Core, 3232,
LPS8045B-223MRB Coilcraft Inc General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3232,

CAD Models for 5B22 by D1 International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5B22 by D1 International Inc

5B22
D1 International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
D1 INTERNATIONAL INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Want to compare parts?
  1. 5B22
    D1 International Inc
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5B22 by D1 International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5B22 by D1 International Inc

Select Manufacturer
Which Manufacturer of 5B22 would you like to use for your alert(s)?
  • Please alert me when 5B22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5B22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5B22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5B22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5B22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5B22 by D1 International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: