Part Details for 5B34-14-FC by Analog Devices Inc
Overview of 5B34-14-FC by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5B34-14-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5B34-14-FC-ND
|
DigiKey | ISOLATED LINEARIZED RTD INPUT Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$108.3400 | Buy Now |
|
Rochester Electronics | 5B34 - Isolated Linearized RTD Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$92.9700 / $109.3800 | Buy Now |
Part Details for 5B34-14-FC
5B34-14-FC CAD Models
5B34-14-FC Part Data Attributes
|
5B34-14-FC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5B34-14-FC
Analog Devices Inc
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PACKAGE-23/15 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-P15 | |
Length | 56.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 61 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Width | 13.9 mm |