Part Details for 5CEBA7M15C8N by Intel Corporation
Overview of 5CEBA7M15C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5CEBA7M15C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CEBA7M15C8N-ND
|
DigiKey | IC FPGA 240 I/O 484MBGA Min Qty: 119 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$248.9719 | Buy Now |
Part Details for 5CEBA7M15C8N
5CEBA7M15C8N CAD Models
5CEBA7M15C8N Part Data Attributes
|
5CEBA7M15C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEBA7M15C8N
Intel Corporation
Field Programmable Gate Array, 150000-Cell, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Number of Inputs | 240 | |
Number of Logic Cells | 150000 | |
Number of Outputs | 240 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC | |
Package Equivalence Code | BGA484,28X28,20 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS |