Part Details for 5CGTFD5C5M13I7N by Altera Corporation
Overview of 5CGTFD5C5M13I7N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5CGTFD5C5M13I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CGTFD5C5M13I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$295.8200 | Order Now |
Part Details for 5CGTFD5C5M13I7N
5CGTFD5C5M13I7N CAD Models
5CGTFD5C5M13I7N Part Data Attributes
|
5CGTFD5C5M13I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGTFD5C5M13I7N
Altera Corporation
Field Programmable Gate Array, 77000-Cell, CMOS, PBGA383, MBGA-383
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | TFBGA, BGA383,25X25,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B383 | |
Length | 13 mm | |
Number of CLBs | 2908 | |
Number of Inputs | 175 | |
Number of Logic Cells | 77000 | |
Number of Outputs | 175 | |
Number of Terminals | 383 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2908 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA383,25X25,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |