5CGXBC7D6F31C7N
Description: Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896

Overview of 5CGXBC7D6F31C7N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5CGXBC7D6F31C7N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5CGXBC7D6F31C7N-ND
DigiKey IC FPGA 480 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 27 $380.3011
$380.3011 Buy Now

CAD Models for 5CGXBC7D6F31C7N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5CGXBC7D6F31C7N by Intel Corporation

5CGXBC7D6F31C7N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
ROHS COMPLIANT, FBGA-896
Reach Compliance Code
compliant
ECCN Code
3A991
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PBGA-B896
JESD-609 Code
e1
Length
31 mm
Moisture Sensitivity Level
3
Number of Inputs
480
Number of Logic Cells
149500
Number of Outputs
480
Number of Terminals
896
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA896,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
1.13 V
Supply Voltage-Min
1.07 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
31 mm
Want to compare parts?
  1. 5CGXBC7D6F31C7N
    Intel Corporation
    Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
    VS

Related Parts for 5CGXBC7D6F31C7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5CGXBC7D6F31C7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5CGXBC7D6F31C7N by Intel Corporation

Select Manufacturer
Which Manufacturer of 5CGXBC7D6F31C7N would you like to use for your alert(s)?
  • Please alert me when 5CGXBC7D6F31C7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5CGXBC7D6F31C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5CGXBC7D6F31C7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5CGXBC7D6F31C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5CGXBC7D6F31C7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5CGXBC7D6F31C7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: