Part Details for 5CGXFC3B6F23C7N by PennEngineering (PEM)
Overview of 5CGXFC3B6F23C7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5CGXFC3B6F23C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclonemily 2910 Cells 275.03MHz 130nm Technology 1.5V 144-Pin TQFP | 151 |
|
$105.0080 / $118.6887 | Buy Now |