Part Details for 5CGXFC3B6U19C6N by Intel Corporation
Overview of 5CGXFC3B6U19C6N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5CGXFC3B6U19C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CGXFC3B6U19C6N-ND
|
DigiKey | IC FPGA 208 I/O 484UBGA Min Qty: 84 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$181.5908 | Buy Now |
Part Details for 5CGXFC3B6U19C6N
5CGXFC3B6U19C6N CAD Models
5CGXFC3B6U19C6N Part Data Attributes
|
5CGXFC3B6U19C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC3B6U19C6N
Intel Corporation
Field Programmable Gate Array, 31000-Cell, CMOS, PBGA484, ROHS COMPLIANT, UBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, UBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 224 | |
Number of Logic Cells | 31000 | |
Number of Outputs | 224 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |