Part Details for 5CGXFC4C6F23C6N by Intel Corporation
Overview of 5CGXFC4C6F23C6N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 5CGXFC4C6F23C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CGXFC4C6F23C6N-ND
|
DigiKey | IC FPGA 240 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$230.2417 | Buy Now |
DISTI #
SMC-5CGXFC4C6F23C6N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1968 |
|
RFQ | |
DISTI #
SMC-5CGXFC4C6F23C6N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17200 |
|
RFQ |
Part Details for 5CGXFC4C6F23C6N
5CGXFC4C6F23C6N CAD Models
5CGXFC4C6F23C6N Part Data Attributes
|
5CGXFC4C6F23C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC4C6F23C6N
Intel Corporation
Field Programmable Gate Array, 670MHz, 50000-Cell, CMOS, PBGA484, 23 MM, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 MM, ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 670 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Number of Inputs | 240 | |
Number of Logic Cells | 50000 | |
Number of Outputs | 240 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |