Part Details for 5CGXFC7D6F27C6N by Intel Corporation
Overview of 5CGXFC7D6F27C6N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5CGXFC7D6F27C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CGXFC7D6F27C6N-ND
|
DigiKey | IC FPGA 336 I/O 672FBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$442.3718 | Buy Now |
Part Details for 5CGXFC7D6F27C6N
5CGXFC7D6F27C6N CAD Models
5CGXFC7D6F27C6N Part Data Attributes
|
5CGXFC7D6F27C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC7D6F27C6N
Intel Corporation
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 336 | |
Number of Logic Cells | 149500 | |
Number of Outputs | 336 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |