Part Details for 5CGXFC7D6F31A7N by Intel Corporation
Overview of 5CGXFC7D6F31A7N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5CGXFC7D6F31A7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CGXFC7D6F31A7N-ND
|
DigiKey | IC FPGA 480 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$577.3907 | Buy Now |
Part Details for 5CGXFC7D6F31A7N
5CGXFC7D6F31A7N CAD Models
5CGXFC7D6F31A7N Part Data Attributes
|
5CGXFC7D6F31A7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC7D6F31A7N
Intel Corporation
Field Programmable Gate Array, PBGA896, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-896 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Number of Terminals | 896 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31 mm |
Alternate Parts for 5CGXFC7D6F31A7N
This table gives cross-reference parts and alternative options found for 5CGXFC7D6F31A7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CGXFC7D6F31A7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5CGXFC7D6F31C7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, FBGA-896 | Intel Corporation | 5CGXFC7D6F31A7N vs 5CGXFC7D6F31C7 |
5CGXFC7D6F31I7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, FBGA-896 | Intel Corporation | 5CGXFC7D6F31A7N vs 5CGXFC7D6F31I7 |
5CGXFC7D6F31C7N | Field Programmable Gate Array, PBGA896, ROHS COMPLIANT, FBGA-896 | Intel Corporation | 5CGXFC7D6F31A7N vs 5CGXFC7D6F31C7N |
5CGXFC7D6F31A7 | Field Programmable Gate Array, PBGA896, FBGA-896 | Intel Corporation | 5CGXFC7D6F31A7N vs 5CGXFC7D6F31A7 |