Part Details for 5CGXFC7D6F31C7N by Altera Corporation
Overview of 5CGXFC7D6F31C7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for 5CGXFC7D6F31C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CGXFC7D6F31C7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 17 |
|
$412.4100 | Buy Now |
|
Win Source Electronics | IC FPGA 480 I/O 896FBGA | 260 |
|
$541.6670 | Buy Now |
Part Details for 5CGXFC7D6F31C7N
5CGXFC7D6F31C7N CAD Models
5CGXFC7D6F31C7N Part Data Attributes
|
5CGXFC7D6F31C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC7D6F31C7N
Altera Corporation
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA896,30X30,40 | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5648 | |
Number of Inputs | 480 | |
Number of Logic Cells | 150000 | |
Number of Outputs | 480 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5648 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |