5CGXFC7D6F31I7
Description: Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, FBGA-896

Overview of 5CGXFC7D6F31I7 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 5CGXFC7D6F31I7 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5CGXFC7D6F31I7-ND
DigiKey IC FPGA 480 I/O 896FBGA Min Qty: 216 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 216 $544.3728
$544.3728 Buy Now

CAD Models for 5CGXFC7D6F31I7 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5CGXFC7D6F31I7 by Intel Corporation

5CGXFC7D6F31I7
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-896
Reach Compliance Code
compliant
ECCN Code
3A991
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B896
Length
31 mm
Number of CLBs
5648
Number of Inputs
480
Number of Logic Cells
150000
Number of Outputs
480
Number of Terminals
896
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
5648 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA896,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
1.13 V
Supply Voltage-Min
1.07 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
31 mm
Want to compare parts?
  1. 5CGXFC7D6F31I7
    Intel Corporation
    Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, FBGA-896
    VS

Alternate Parts for 5CGXFC7D6F31I7

This table gives cross-reference parts and alternative options found for 5CGXFC7D6F31I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CGXFC7D6F31I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5CGXFC7D6F31C7 Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31C7
5CGXFC7D6F31C7N Field Programmable Gate Array, PBGA896, ROHS COMPLIANT, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31C7N
5CGXFC7D6F31A7 Field Programmable Gate Array, PBGA896, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31A7
5CGXFC7D6F31A7N Field Programmable Gate Array, PBGA896, ROHS COMPLIANT, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31A7N
Part Number Description Manufacturer Compare
5CGXFC7D6F31C7N Field Programmable Gate Array, PBGA896, ROHS COMPLIANT, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31C7N
5CGXFC7D6F31C7 Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31C7
5CGXFC7D6F31A7 Field Programmable Gate Array, PBGA896, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31A7
5CGXFC7D6F31I7N Field Programmable Gate Array, 149500-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896 Intel Corporation 5CGXFC7D6F31I7 vs 5CGXFC7D6F31I7N

Related Parts for 5CGXFC7D6F31I7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5CGXFC7D6F31I7 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5CGXFC7D6F31I7 by Intel Corporation

Select Manufacturer
Which Manufacturer of 5CGXFC7D6F31I7 would you like to use for your alert(s)?
  • Please alert me when 5CGXFC7D6F31I7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5CGXFC7D6F31I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5CGXFC7D6F31I7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5CGXFC7D6F31I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5CGXFC7D6F31I7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5CGXFC7D6F31I7 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: