Part Details for 5CGXFC9C6F23I7N by Altera Corporation
Overview of 5CGXFC9C6F23I7N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 5CGXFC9C6F23I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CGXFC9C6F23I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 38 |
|
$658.6200 | Buy Now |
Part Details for 5CGXFC9C6F23I7N
5CGXFC9C6F23I7N CAD Models
5CGXFC9C6F23I7N Part Data Attributes:
|
5CGXFC9C6F23I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC9C6F23I7N
Altera Corporation
Field Programmable Gate Array, 301000-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA484,22X22,40 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 230 | |
Number of Logic Cells | 301000 | |
Number of Outputs | 230 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |