Part Details for 5CLE-1350E by Eaton Corporation
Overview of 5CLE-1350E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1350EVBI | Renesas Electronics Corporation | Evaluation Board for the F1350 Demodulator | |
NP88N055CLE-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP84N055CLE-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 5CLE-1350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CLE-1350E
|
Avnet Americas | Current Limiting Fuse CLE Type Class E 5.08/5.5kV 1350A - Bulk (Alt: 5CLE-1350E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12,150.4560 / $14,330.0590 | Buy Now |
DISTI #
504-5CLE-1350E
|
Mouser Electronics | Cartridge Fuses 5.5kV 1350A RoHS: Compliant | 0 |
|
$14,080.8500 | Order Now |