Part Details for 5CLE-250E by Eaton Corporation
Overview of 5CLE-250E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9683-250EBZ | Analog Devices | 14Bit 250Msps ADC w/JESD204B | |
AD9680-1250EBZ | Analog Devices | Eval Bd for AD9680-1250 (full | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB |
Price & Stock for 5CLE-250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CLE-250E
|
Avnet Americas | Current Limiting Fuse CLE Type Class E 5.08/5.5kV 250A - Bulk (Alt: 5CLE-250E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,898.7104 / $2,239.3096 | Buy Now |
DISTI #
504-5CLE-250E
|
Mouser Electronics | Cartridge Fuses 5.5kV 250A RoHS: Compliant | 0 |
|
$2,241.0900 | Order Now |