Part Details for 5CLE2-400X by Eaton Bussmann
Overview of 5CLE2-400X by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5CLE2-400X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CLE2-400X-ND
|
DigiKey | FUSE CARTRIDGE 400A 15.5KVAC Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005542203
|
Sager | Cartridge Fuses 5.5kV 400A | 0 |
|
Buy Now |