Part Details for 5CLE8-250E by Eaton Bussmann
Overview of 5CLE8-250E by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5CLE8-250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CLE8-250E-ND
|
DigiKey | FUSE CARTRIDGE 250A 15.5KVAC Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005542212
|
Sager | Cartridge Fuses 5.5kV 250A | 0 |
|
Buy Now |