There are no models available for this part yet.
Overview of 5CLPT-10E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for 5CLPT-10E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC8593
|
Newark | 5.5Kv 10E Clpt Fuse |Eaton Bussmann 5CLPT-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.8200 / $546.6300 | Buy Now | |
DISTI #
5CLPT-10E-ND
|
DigiKey | FUSE CARTRIDGE 10A 5.5KVAC Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.3100 | Buy Now | |
DISTI #
71390249
|
RS | 5.5KV 10E CLPT FUSE | Bussmann by Eaton 5CLPT-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$505.6900 / $561.8700 | RFQ | |
DISTI #
000000000005542221
|
Sager | Cartridge Fuses 5.5kV 10A Min Qty: 1 | 0 |
|
$359.6300 / $383.6000 | Buy Now |