Part Details for 5CSEBA5U23I7 by Intel Corporation
Overview of 5CSEBA5U23I7 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5CSEBA5U23I7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CSEBA5U23I7-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 672UBGA Min Qty: 240 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$264.0708 | Buy Now |
DISTI #
74093221
|
Verical | FPGA Cyclone® V SE Family 85000 Cells 28nm Technology 1.1V 672-Pin UBGA Tray Min Qty: 60 Package Multiple: 60 Date Code: 2343 | Americas - 60 |
|
$260.6200 / $260.7800 | Buy Now |
|
Win Source Electronics | IC SOC CORTEX-A9 800MHZ 672UBGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 85K Logic Elements 800MHz 672-UBGA (23x23) | 2500 |
|
$108.3340 / $125.0000 | Buy Now |
Part Details for 5CSEBA5U23I7
5CSEBA5U23I7 CAD Models
5CSEBA5U23I7 Part Data Attributes:
|
5CSEBA5U23I7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEBA5U23I7
Intel Corporation
Field Programmable Gate Array, 85000-Cell, CMOS, PBGA672, UBGA-672
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | UBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Inputs | 145 | |
Number of Logic Cells | 85000 | |
Number of Outputs | 145 | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |