-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3307-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 672UBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$325.2700 | Buy Now |
DISTI #
76892502
|
Verical | FPGA Cyclone® V SE Family 110000 Cells 28nm Technology 1.1V 672-Pin UBGA Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$666.8962 | Buy Now |
|
Chip1Cloud | IC SOC CORTEX-A9 800MHZ 672UBGA / Dual ARM? Cortex?-A9 MPCore? with CoreSight? System On Chip (SOC) IC series FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23) | 1080 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CSEBA6U23I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEBA6U23I7N
Intel Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |