-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 25000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CSEMA2U23C6N
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 0 |
|
$150.5400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CSEMA2U23C6N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEMA2U23C6N
Altera Corporation
Field Programmable Gate Array, 25000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Inputs | 145 | |
Number of Logic Cells | 25000 | |
Number of Outputs | 145 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |