-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CSEMA6F31I7N
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 0 |
|
$368.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CSEMA6F31I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEMA6F31I7N
Altera Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA896,30X30,40 | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 288 | |
Number of Logic Cells | 110000 | |
Number of Outputs | 288 | |
Number of Terminals | 896 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |