Part Details for 5CSX-H6-42A-RI by Critical Link LLC
Overview of 5CSX-H6-42A-RI by Critical Link LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5CSX-H6-42A-RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CSX-H6-42A-RI-ND
|
DigiKey | IC MOD CORTEX-A9 800MHZ 1.25GB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$672.0300 | Buy Now |
DISTI #
5CSX-H6-42A-RI
|
Avnet Americas | SOM Module Dual Core 800MHz 32MB NOR 1GB RAM 3.3V 314-Pin Card Edge Connector - Boxed Product (Development Kits) (Alt: 5CSX-H6-42A-RI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$597.3611 | Buy Now |
DISTI #
914-5CSX-H6-42A-RI
|
Mouser Electronics | System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC RoHS: Not Compliant | 5 |
|
$672.0300 | Buy Now |