Part Details for 5CSXFC6C6U23I7N by Intel Corporation
Overview of 5CSXFC6C6U23I7N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 5CSXFC6C6U23I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3179-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 672UBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
274 In Stock |
|
$332.2700 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, PBGA672 | 14102 |
|
$75.2295 / $100.3060 | Buy Now |
|
Chip1Cloud | IC SOC CORTEX-A9 800MHZ 672UBGA | 660 |
|
RFQ |
Part Details for 5CSXFC6C6U23I7N
5CSXFC6C6U23I7N CAD Models
5CSXFC6C6U23I7N Part Data Attributes:
|
5CSXFC6C6U23I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSXFC6C6U23I7N
Intel Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |