Part Details for 5ESDP-09P by Dinkle Enterprises
Overview of 5ESDP-09P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for 5ESDP-09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5239-5ESDP-09P-ND
|
DigiKey | TERM BLK 9POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3190 In Stock |
|
$1.4818 / $3.4900 | Buy Now |
Part Details for 5ESDP-09P
5ESDP-09P CAD Models
5ESDP-09P Part Data Attributes
|
5ESDP-09P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5ESDP-09P
Dinkle Enterprises
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 5ESDP-09P
This table gives cross-reference parts and alternative options found for 5ESDP-09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ESDP-09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGKA-5.08-09P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 5ESDP-09P vs 2EDGKA-5.08-09P-14-00A(H) |
EB1550A-09-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 5ESDP-09P vs EB1550A-09-000 |
2ESDPM-09P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5ESDP-09P vs 2ESDPM-09P |