Part Details for 5ESDPM-06P by Dinkle Enterprises
Overview of 5ESDPM-06P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5ESDPM-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-5ESDPM-06P-ND
|
DigiKey | TERM BLK 6POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$2.4300 / $5.4000 | Buy Now |
Part Details for 5ESDPM-06P
5ESDPM-06P CAD Models
5ESDPM-06P Part Data Attributes
|
5ESDPM-06P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5ESDPM-06P
Dinkle Enterprises
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |