Part Details for 5ESDV-02P by Dinkle Enterprises
Overview of 5ESDV-02P by Dinkle Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ESDV-02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-5ESDV-02P-ND
|
DigiKey | TERM BLK 2POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
6180 In Stock |
|
$0.4239 / $0.9400 | Buy Now |
|
NAC | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4667 | Buy Now |
Part Details for 5ESDV-02P
5ESDV-02P CAD Models
5ESDV-02P Part Data Attributes
|
5ESDV-02P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5ESDV-02P
Dinkle Enterprises
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 5ESDV-02P
This table gives cross-reference parts and alternative options found for 5ESDV-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ESDV-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB750B-03-2-02-1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Jite Connectors Inc | 5ESDV-02P vs PTB750B-03-2-02-1 |
2ESDPM-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5ESDV-02P vs 2ESDPM-02P |
2EDGKM-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 5ESDV-02P vs 2EDGKM-5.08-02P-14-00A(H) |
5ESDP-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 5ESDV-02P vs 5ESDP-02P |
6-796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | TE Connectivity | 5ESDV-02P vs 6-796634-2 |
EB1550A-02-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 5ESDV-02P vs EB1550A-02-500 |