Part Details for 5GSH935 by APEM Inc
Overview of 5GSH935 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5GSH935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9175
|
Newark | Tactile Sw, Spst-No, 0.05A, 24Vdc, Smd, Product Range:Multimec 5 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Apem 5GSH935 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.6700 | Buy Now |
DISTI #
642-5GSH935
|
Mouser Electronics | Tactile Switches 50mA 24VDC 3.5N SMT IP67 RoHS: Compliant | 3528 |
|
$1.7100 / $3.3600 | Buy Now |
DISTI #
70733688
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top Actuated, Non-Illum,0.05A,24VDC, Gull | APEM Components 5GSH935 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.2500 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD Automotive RoHS: Compliant |
4175 In Stock |
|
$1.5400 / $2.2300 | Buy Now |
DISTI #
2858144
|
element14 Asia-Pacific | TACTILE SW, SPST-NO, 0.05A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0667 / $3.4066 | Buy Now |
DISTI #
2858144
|
Farnell | TACTILE SW, SPST-NO, 0.05A, 24VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 38 Weeks, 1 Days Container: Each | 0 |
|
$2.5981 / $2.8742 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD Automotive RoHS: Compliant |
4175 In Stock |
|
$1.5400 / $2.2300 | Buy Now |
Part Details for 5GSH935
5GSH935 CAD Models
5GSH935 Part Data Attributes:
|
5GSH935
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5GSH935
APEM Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1 mm | |
Additional Feature | STANDARD: MIL-PRF-28855H | |
Body Breadth | 10 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | COPPER TIN ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER TIN ALLOY | |
Termination Type | SOLDER |