Part Details for 5GSH93561 by MEC Switches A/S
Overview of 5GSH93561 by MEC Switches A/S
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5GSH93561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3462
|
Newark | Switch, Smd, Ip67, 3.5N, White Led, Product Range:Multimec 5G Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L Xrohs Compliant: Yes |Multimec 5GSH93561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$7.2700 / $10.4800 | Buy Now |
DISTI #
679-2513-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4707 In Stock |
|
$6.1757 / $10.5300 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
DISTI #
MEC5GSH93561
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, LED, white Min Qty: 100 | 0 |
|
$6.4700 | RFQ |