-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9186
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 5GTH9352242 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $11.2400 | Buy Now |
DISTI #
642-5GTH9352242
|
Mouser Electronics | Tactile Switches Switch TH 3.5N. Green Led RoHS: Compliant | 165 |
|
$4.1800 / $8.1500 | Buy Now |
DISTI #
75004434
|
RS | MEC SWITCH 10G | APEM Components 5GTH9352242 Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $6.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6900 / $6.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5GTH9352242
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5GTH9352242
APEM Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1 mm | |
Additional Feature | STANDARD: MIL-PRF-28855H | |
Body Breadth | 10 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | COPPER TIN ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | GREEN/YELLOW LED | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; TUBE | |
Sealing | IP67 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER TIN ALLOY | |
Termination Type | SOLDER |