Part Details for 5GTH93582 by APEM Inc
Overview of 5GTH93582 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5GTH93582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9189
|
Newark | Tactile Sw, Spst-No, 0.05A, 24Vdc, Th, Product Range:Multimec 5 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Apem 5GTH93582 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.5900 | Buy Now |
DISTI #
642-5GTH93582
|
Mouser Electronics | Tactile Switches Switch TH 3.5N. Red Led RoHS: Compliant | 491 |
|
$3.4800 / $4.6500 | Buy Now |
DISTI #
70733694
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top Actuated, LED, Red,0.05A,24VDC, PC | APEM Components 5GTH93582 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $4.4200 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole RoHS: Compliant |
260 In Stock |
|
$3.2400 / $5.8800 | Buy Now |
DISTI #
65017421
|
Verical | Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole Min Qty: 10 Package Multiple: 5 | Americas - 260 |
|
$5.1990 / $7.6463 | Buy Now |
DISTI #
2858149
|
element14 Asia-Pacific | TACTILE SW, SPST-NO, 0.05A, 24VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5181 / $5.8209 | Buy Now |
DISTI #
2858149
|
Farnell | TACTILE SW, SPST-NO, 0.05A, 24VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 1 Days Container: Each | 0 |
|
$4.7208 / $6.3906 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole RoHS: Compliant |
260 In Stock |
|
$3.2400 / $5.8800 | Buy Now |
Part Details for 5GTH93582
5GTH93582 CAD Models
5GTH93582 Part Data Attributes:
|
5GTH93582
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5GTH93582
APEM Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1 mm | |
Additional Feature | STANDARD: MIL-PRF-28855H | |
Body Breadth | 10 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | COPPER TIN ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | RED LED | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; TUBE | |
Sealing | IP67 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER TIN ALLOY | |
Termination Type | SOLDER |