Part Details for 5HCL-600E by Eaton Bussmann
Overview of 5HCL-600E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for 5HCL-600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8664
|
Newark | 5.5Kv 600E Hcl Fuse |Eaton Bussmann 5HCL-600E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,081.5000 / $4,609.0400 | Buy Now |
DISTI #
5HCL-600E-ND
|
DigiKey | FUSE CARTRIDGE 600A 5.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,382.0300 | Buy Now |
DISTI #
000000000005542306
|
Sager | Cartridge Fuses 5.5kV 600A | 0 |
|
Buy Now |