Part Details for 5KP40CA/B by YAGEO Corporation
Overview of 5KP40CA/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP40CA/BCT-ND
|
DigiKey | 5KP, P600, 40V, 64.5V, BOX Min Qty: 1 Lead time: 32 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
275 In Stock |
|
$0.7747 / $2.7400 | Buy Now |
DISTI #
5KP40CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 40V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP40CA/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-5KP40CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg40V 1CN AXI P600 Bkdn49.1V RoHS: Compliant | 0 |
|
$0.9210 / $2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.6440 | Buy Now |
DISTI #
5KP40CA/B
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg40V 1CN AXI P600 Bkdn49.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$0.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 40V P600 THT | 0 |
|
$1.1868 / $1.3055 | RFQ |
Part Details for 5KP40CA/B
5KP40CA/B CAD Models
5KP40CA/B Part Data Attributes
|
5KP40CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP40CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |