There are no models available for this part yet.
Overview of 5KP7.5C by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5KP7.5C by FCI Semiconductor
Part Data Attributes for 5KP7.5C by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
9.27 V
|
Clamping Voltage-Max
|
14.3 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
7.5 V
|
Surface Mount
|
NO
|
Alternate Parts for 5KP7.5C
This table gives cross-reference parts and alternative options found for 5KP7.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP7.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, 5000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | DC Components Co Ltd | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Transpro Electronics Corp | 5KP7.5C vs 5KP7.5C |
5KP7.5C | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP7.5C vs 5KP7.5C |
Related Parts for 5KP7.5C
-
5KP8.0Transient Suppressors
-
60CTQ150PBFRectifier Diodes
-
5110Fixed Resistors
-
5962-9326101MEASwitching Regulator or Controllers
-
5NLE20EElectric Fuses
-
5962-9325801MCAOperational Amplifiers
-
598-8621-207FVisible LEDs
-
AAT3663IWO-8.4-1-T1Power Management Circuits
-
5SGXEB6R2F40I3LNField Programmable Gate Arrays