Part Details for 5LS1-L by Honeywell Sensing and Control
Overview of 5LS1-L by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5LS1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0558
|
Newark | Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:31.1N, Product Range:Ls Series, Contact Current Dc Max:800Ma Rohs Compliant: Yes |Honeywell 5LS1-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.7900 / $544.1500 | Buy Now |
DISTI #
480-4289-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$437.2310 | Buy Now |
DISTI #
785-5LS1-L
|
Mouser Electronics | Limit Switches 1NC 1NO DPDT SnapAct Top Roller PLGR RoHS: Compliant | 2 |
|
$437.2300 / $586.7800 | Buy Now |
DISTI #
70289455
|
RS | Enclosed Switch, Top Roller Plunger, 1NC/1NO, Double Break, LS Series | Honeywell 5LS1-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$690.3200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Top Roller Plunger, Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in] SST Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 125, 250, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13, Agency Approvals: UL, CSA RoHS: Compliant |
23 In Stock |
|
$426.5700 / $575.2700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Top Roller Plunger, Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in] SST Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 125, 250, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13, Agency Approvals: UL, CSA RoHS: Compliant |
23 In Stock |
|
$426.5700 / $575.2700 | Buy Now |
Part Details for 5LS1-L
5LS1-L CAD Models
5LS1-L Part Data Attributes
|
5LS1-L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
5LS1-L
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 125VDC, 7.21mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.21 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Body Breadth | 35.05 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 39.88 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 31.14 N | |
Pre-Travel-Max | 1.65 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |