Part Details for 5M116CU-40-2 by Superior Electric
Overview of 5M116CU-40-2 by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5M116CU-40-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K0766
|
Newark | Motor Driven, 5 Sec. 120V/60Hz, 2 Deck, Open Construction, 40V, 25A Per Deck |Superior Electric 5M116CU-40-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Motor Driven, 5 Sec. 120V/60Hz, 2 Deck, Open Construction, 40V, 25A Per Deck |Superior Electric 5M116CU-40-2 RoHS: Compliant | 0 |
|
$4,496.5000 / $4,905.2700 | Buy Now |