Part Details for 5M160ZE64 by PennEngineering (PEM)
Overview of 5M160ZE64 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5M160ZE64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00A Family 10K Gates 512 Macro Cells 87MHz 3.3V 208-Pin PQFP Tray | 391 |
|
$3.3568 / $3.7942 | Buy Now |