Part Details for 5M160ZM68C4N by Intel Corporation
Overview of 5M160ZM68C4N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5M160ZM68C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5M160ZM68C4N-ND
|
DigiKey | IC CPLD 128MC 7.5NS 68MBGA Min Qty: 640 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9900 | Buy Now |
Part Details for 5M160ZM68C4N
5M160ZM68C4N CAD Models
5M160ZM68C4N Part Data Attributes
|
5M160ZM68C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M160ZM68C4N
Intel Corporation
Flash PLD, 7.9ns, 128-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 184.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B68 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 5 mm | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 128 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA68,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for 5M160ZM68C4N
This table gives cross-reference parts and alternative options found for 5M160ZM68C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M160ZM68C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M160ZM68C4 | Flash PLD, 7.9ns, 128-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, MBGA-68 | Intel Corporation | 5M160ZM68C4N vs 5M160ZM68C4 |
5M160ZM68C4N | Flash PLD, 7.9ns, 128-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 | Altera Corporation | 5M160ZM68C4N vs 5M160ZM68C4N |
5M160ZM68C4 | Flash PLD, 7.9ns, 128-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, MBGA-68 | Altera Corporation | 5M160ZM68C4N vs 5M160ZM68C4 |