-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5M2210ZF256C5N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CPLD 1700MC 7NS 256FBGA / 3. DC and Switching Characteristics for MAX V Devices | 7694 |
|
$10.8813 / $16.3213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M2210ZF256C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M2210ZF256C5N
Intel Corporation
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 201.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 203 | |
Number of Inputs | 203 | |
Number of Macro Cells | 1700 | |
Number of Outputs | 203 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 203 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for 5M2210ZF256C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M2210ZF256C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5M2210ZF256C5 | Altera Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 5M2210ZF256C5N vs 5M2210ZF256C5 |
5M2210ZF256C5 | Intel Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 5M2210ZF256C5N vs 5M2210ZF256C5 |
5M2210ZF256C4 | Altera Corporation | Check for Price | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 5M2210ZF256C5N vs 5M2210ZF256C4 |
5M2210ZF256C4N | Altera Corporation | Check for Price | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 5M2210ZF256C5N vs 5M2210ZF256C4N |
5M2210ZF256C4N | Intel Corporation | Check for Price | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 5M2210ZF256C5N vs 5M2210ZF256C4N |
The maximum operating temperature range for the 5M2210ZF256C5N is -40°C to 100°C.
To implement a CDC in the 5M2210ZF256C5N, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity across clock domains.
The recommended power-on sequence for the 5M2210ZF256C5N is to power up the core voltage (VCC) first, followed by the auxiliary voltage (VCCAUX) and then the input/output voltage (VCCIO).
To optimize timing closure for the 5M2210ZF256C5N, use the Intel Quartus Prime software to analyze and optimize the design's timing constraints, and consider using pipelining, retiming, and clock gating techniques.
The maximum current draw for the 5M2210ZF256C5N depends on the specific configuration and operating conditions, but the typical current draw is around 1.5A for the core voltage (VCC) and 0.5A for the auxiliary voltage (VCCAUX).