5M240ZT100A5N
Description: Flash PLD, 17.7ns, 192-Cell, CMOS, PQFP100,

Overview of 5M240ZT100A5N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for 5M240ZT100A5N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-3576-ND
DigiKey IC CPLD 192MC 7.5NS 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 90
In Stock
  • 1 $9.5000
$9.5000 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 75
  • 1 $14.2500
  • 25 $12.5900
  • 100 $10.9300
$10.9300 / $14.2500 Buy Now
Win Source Electronics IC CPLD 192MC 7.5NS 100TQFP 814
  • 1 $107.6390
  • 2 $104.1670
  • 3 $100.6950
  • 4 $90.2780
$90.2780 / $107.6390 Buy Now

CAD Models for 5M240ZT100A5N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5M240ZT100A5N by Intel Corporation

5M240ZT100A5N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
YES
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
JTAG BST
YES
Length
14 mm
Moisture Sensitivity Level
3
Number of Macro Cells
192
Number of Terminals
100
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 79 I/O
Package Body Material
PLASTIC
Package Code
QFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FLASH PLD
Propagation Delay
17.7 ns
Qualification Status
Not Qualified
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. 5M240ZT100A5N
    Intel Corporation
    Flash PLD, 17.7ns, 192-Cell, CMOS, PQFP100,
    VS

Related Parts for 5M240ZT100A5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5M240ZT100A5N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5M240ZT100A5N by Intel Corporation

Select Manufacturer
Which Manufacturer of 5M240ZT100A5N would you like to use for your alert(s)?
  • Please alert me when 5M240ZT100A5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5M240ZT100A5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5M240ZT100A5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5M240ZT100A5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5M240ZT100A5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5M240ZT100A5N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: