-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2717-ND
|
DigiKey | IC CPLD 32MC 7.5NS 64EQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$1.1800 | Buy Now |
DISTI #
V36:1790_07397400
|
Arrow Electronics | CPLD MAX® V Family 32 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2249 | Americas - 65698 |
|
$1.1800 | Buy Now |
DISTI #
V99:2348_07397400
|
Arrow Electronics | CPLD MAX® V Family 32 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 | Americas - 170 |
|
$1.1800 | Buy Now |
DISTI #
70322453
|
Verical | CPLD MAX® V Family 32 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray Min Qty: 250 Package Multiple: 250 Date Code: 2249 | Americas - 65500 |
|
$1.1800 | Buy Now |
DISTI #
69883871
|
Verical | CPLD MAX® V Family 32 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 170 |
|
$1.1800 | Buy Now |
DISTI #
5M40ZE64C5N
|
TME | IC: FPGA, SMD, EQFP64, Number of macrocells: 40, I/O: 54, 1.8VDC Min Qty: 1 | 236 |
|
$1.6800 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M40ZE64C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M40ZE64C5N
Intel Corporation
Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 118.3 MHz | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 54 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for 5M40ZE64C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M40ZE64C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M40ZE64C5 | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | Altera Corporation | 5M40ZE64C5N vs 5M40ZE64C5 |