Part Details for 5M40ZM64I5N by Intel Corporation
Overview of 5M40ZM64I5N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5M40ZM64I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5M40ZM64I5N-ND
|
DigiKey | IC CPLD 32MC 7.5NS 64MBGA Min Qty: 490 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5800 | Buy Now |
Part Details for 5M40ZM64I5N
5M40ZM64I5N CAD Models
5M40ZM64I5N Part Data Attributes
|
5M40ZM64I5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M40ZM64I5N
Intel Corporation
Flash PLD, 14ns, PBGA64, 4.50 X 4.50 MM, 0.50 MM PITCH, LEAD FREE, MBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 4.50 X 4.50 MM, 0.50 MM PITCH, LEAD FREE, MBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 118.3 MHz | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4.5 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 30 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm |