-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 17.7ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5M570ZT144C5N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 986 |
|
$7.5000 / $12.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M570ZT144C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M570ZT144C5N
Intel Corporation
Flash PLD, 17.7ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 118.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 114 | |
Number of Inputs | 114 | |
Number of Macro Cells | 440 | |
Number of Outputs | 114 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 114 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 17.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for 5M570ZT144C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M570ZT144C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5M570ZT144C5 | Intel Corporation | Check for Price | Flash PLD, 17.7ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | 5M570ZT144C5N vs 5M570ZT144C5 |
5M570ZT144C5 | Altera Corporation | Check for Price | Flash PLD, 17.7ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | 5M570ZT144C5N vs 5M570ZT144C5 |
5M570ZT144C5N | Altera Corporation | Check for Price | Flash PLD, 17.7ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 5M570ZT144C5N vs 5M570ZT144C5N |
5M570ZT144I5 | Intel Corporation | Check for Price | Flash PLD, 17.7ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | 5M570ZT144C5N vs 5M570ZT144I5 |
5M570ZT144C4 | Intel Corporation | Check for Price | Flash PLD, 9.5ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | 5M570ZT144C5N vs 5M570ZT144C4 |
The maximum operating temperature range for the 5M570ZT144C5N is -40°C to 100°C.
To implement a CDC in the 5M570ZT144C5N, use a synchronizer circuit or a FIFO-based CDC, and ensure that the clock domains are properly isolated and synchronized.
The maximum frequency achievable with the 5M570ZT144C5N depends on the specific design and implementation, but it can reach up to 500 MHz or more with optimal placement and routing.
To optimize power consumption, use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS), and take advantage of the FPGA's built-in power management features.
Yes, the 5M570ZT144C5N is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its robust design and manufacturing process.